
MAX21610ATJA/V+ | |
---|---|
DigiKey Part Number | 505-MAX21610ATJA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX21610ATJA/V+ |
Description | IC LED DRIVER CTRLR 32TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Dimming 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX21610ATJA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | - | |
Voltage - Output | 17V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $5.95200 | $59.52 |
25 | $5.52640 | $138.16 |
100 | $5.05820 | $505.82 |
490 | $4.91249 | $2,407.12 |