
MAX2141ETH/V+T | |
---|---|
DigiKey Part Number | MAX2141ETH/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2141ETH/V+T |
Description | RF RECEIVER 2.4GHZ 44TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 2.4GHz PCB, Surface Mount 44-TQFN (7x7) |
EDA/CAD Models | MAX2141ETH/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.4GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | XM Radio | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | OCP | |
Voltage - Supply | 2.85V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.98545 | $24,963.62 |