
MAX2112CTI+T | |
---|---|
DigiKey Part Number | MAX2112CTI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2112CTI+T |
Description | RF RCVR 925MHZ-2.175GHZ 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2112CTI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 925MHz ~ 2.175GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | Digital TV, CATV, Set Top Boxes | |
Current - Receiving | 100mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.56923 | $18,923.08 |