MAX21100+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX21100+T

DigiKey Part Number
MAX21100+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX21100+T
Description
IMU ACCEL/GYRO 3-AXIS I2C 16LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
MAX21100+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFLGA Module
Supplier Device Package
16-LGA (3x3)
Mounting Type
Surface Mount
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types