
MAX20461AATJP/V+ | |
---|---|
DigiKey Part Number | 505-MAX20461AATJP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20461AATJP/V+ |
Description | AUTOMOTIVE HIGH-CURRENT STEP-DOW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20461AATJP/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 28mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $3.41310 | $1,672.42 |