
MAX1798EGP+T | |
---|---|
DigiKey Part Number | MAX1798EGP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1798EGP+T |
Description | IC POWER SUPPLY CDMA 20-QFN |
Customer Reference | |
Detailed Description | Cellular, CDMA Handset PMIC 20-QFN (5x5) |
EDA/CAD Models | MAX1798EGP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cellular, CDMA Handset | |
Current - Supply | 367µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |