
MAX17600ATA+T | |
---|---|
DigiKey Part Number | 505-MAX17600ATA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17600ATA+T |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17600ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 40ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.33652 | $3,341.30 |
5,000 | $1.30940 | $6,547.00 |
7,500 | $1.29582 | $9,718.65 |