
MAX17515ELI+T | |
---|---|
DigiKey Part Number | MAX17515ELI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17515ELI+T |
Description | IC REG CONV FPGA 1OUT 28LGA |
Customer Reference | |
Detailed Description | - Converter, FPGA Voltage Regulator IC 1 Output 28-LGA (6.5x10) |
EDA/CAD Models | MAX17515ELI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, FPGA | |
Voltage - Input | 2.4V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerBLGA Module | |
Supplier Device Package | 28-LGA (6.5x10) | |
Base Product Number |