32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16993AGJL/VY+T

DigiKey Part Number
MAX16993AGJL/VY+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16993AGJL/VY+T
Description
IC REG BUCK ADJ 3A TRPL 32QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V 3 Output 3A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX16993AGJL/VY+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.95V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.56354$21,408.85
Manufacturers Standard Package