
MAX16972AGEEA/V+ | |
---|---|
DigiKey Part Number | 505-MAX16972AGEEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16972AGEEA/V+ |
Description | 3A AUTOMOTIVE HI-SPEED USB PROTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16972AGEEA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP) | |
Current - Supply | 3.3µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.19800 | $21.98 |
25 | $2.01800 | $50.45 |
100 | $1.82050 | $182.05 |
300 | $1.80000 | $540.00 |