
MAX16956AUBC/V+ | |
---|---|
DigiKey Part Number | 505-MAX16956AUBC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16956AUBC/V+ |
Description | IC REG BUCK ADJ 300MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16956AUBC/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $5.81200 | $58.12 |
50 | $5.12680 | $256.34 |
100 | $4.91460 | $491.46 |
250 | $4.69068 | $1,172.67 |
500 | $4.55568 | $2,277.84 |
1,000 | $4.44460 | $4,444.60 |