
MAX16942EGEE/V+T | |
---|---|
DigiKey Part Number | MAX16942EGEE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16942EGEE/V+T |
Description | IC CTLR USB PROTECTOR QSOP |
Customer Reference | |
Detailed Description | USB Protection PMIC 16-QSOP |
EDA/CAD Models | MAX16942EGEE/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | USB Protection | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.41570 | $8,539.25 |