16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16913AGEE/V+

DigiKey Part Number
MAX16913AGEE/V+-ND
Manufacturer
Manufacturer Product Number
MAX16913AGEE/V+
Description
IC CURRENT SENSE SWITCH 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amp, Current Switch PMIC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX16913AGEE/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Current Sense Amp, Current Switch
Current - Supply
600µA
Voltage - Supply
5V ~ 18V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Available To Order
Factory Stock: 2,700
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
200$2.79295$558.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.