MAX16814AUP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16838AUP/V+

DigiKey Part Number
MAX16838AUP/V+-ND
Manufacturer
Manufacturer Product Number
MAX16838AUP/V+
Description
IC LED DRVR RGLTR PWM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16838AUP/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4.55V
Voltage - Supply (Max)
40V
Voltage - Output
4.75V ~ 5.25V
Current - Output / Channel
150mA
Frequency
200kHz ~ 2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
In-Stock: 84
Factory Stock: 4,144
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.88000$9.88
10$7.70200$77.02
74$6.67216$493.74
148$6.43054$951.72
296$6.23169$1,844.58
518$6.09712$3,158.31
1,036$5.95725$6,171.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.