
MAX16812ATI+T | |
---|---|
DigiKey Part Number | MAX16812ATI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16812ATI+T |
Description | IC LED DRVR RGLTR PWM 2A 28TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 28-TQFN (5x5) |
EDA/CAD Models | MAX16812ATI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 76V | |
Voltage - Output | - | |
Current - Output / Channel | 2A (Switch) | |
Frequency | 125kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.88073 | $12,201.82 |