
MAX1613600/VY+ | |
---|---|
DigiKey Part Number | MAX1613600/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1613600/VY+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-SW (2x2) |
EDA/CAD Models | MAX1613600/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-SW (2x2) | |
Base Product Number |