
MAX16135ATI+T | |
---|---|
DigiKey Part Number | 505-MAX16135ATI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16135ATI+T |
Description | LOW-VOLTAGE, PRECISION, SINGLE/D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16135ATI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1V, 1V, 3.3V, 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.75961 | $9,399.02 |