
MAX16068ETI+T | |
---|---|
DigiKey Part Number | MAX16068ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16068ETI+T |
Description | IC SYSTEM MANAGER 6CH 28-TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 28-TQFN (5x5) |
EDA/CAD Models | MAX16068ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 2.8V ~ 14V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |