
MAX15059BETE+ | |
---|---|
DigiKey Part Number | MAX15059BETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15059BETE+ |
Description | IC REG CONV APD 1OUT 16TQFN |
Customer Reference | |
Detailed Description | - Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15059BETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Applications | Converter/Current Monitor, APD Bias Applications | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V ~ 76V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |