DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15026BETD+T

DigiKey Part Number
175-MAX15026BETD+TTR-ND - Tape & Reel (TR)
175-MAX15026BETD+TCT-ND - Cut Tape (CT)
175-MAX15026BETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15026BETD+T
Description
IC REG CTRLR BUCK 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15026BETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
88%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
In-Stock: 2,200
Factory Stock: 30,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.25000$4.25
10$3.22200$32.22
25$2.96480$74.12
100$2.68130$268.13
250$2.54616$636.54
500$2.46474$1,232.37
1,000$2.39771$2,397.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.13750$5,343.75
Manufacturers Standard Package