24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15023ETG/V+

DigiKey Part Number
MAX15023ETG/V+-ND
Manufacturer
Manufacturer Product Number
MAX15023ETG/V+
Description
IC REG CTRLR BUCK 24TQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX15023ETG/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
200kHz ~ 1MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Available To Order
Marketplace Stock: 4,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

4,800In Stock
Ships from Rochester Electronics, LLC