DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15006CATT/V+

DigiKey Part Number
MAX15006CATT/V+-ND
Manufacturer
Manufacturer Product Number
MAX15006CATT/V+
Description
IC REG LIN POS ADJ 50MA 6-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15006CATT/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 50mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
150 µA
PSRR
66dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Available To Order
Factory Stock: 1,000
Check Lead Time
All prices are in USD
Strip
QuantityUnit PriceExt Price
200$3.85625$771.25