16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15004AAUE+T

DigiKey Part Number
MAX15004AAUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15004AAUE+T
Description
IC REG CTRLR MULT TOP 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15004AAUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Frequency - Switching
15kHz ~ 500kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.65964$6,649.10
Manufacturers Standard Package