
MAX14676EWO+T | |
---|---|
DigiKey Part Number | MAX14676EWO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14676EWO+T |
Description | IC BATT CHG LI-ION 42WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 42-WLP |
EDA/CAD Models | MAX14676EWO+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | - | |
Interface | I2C | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFBGA, WLBGA | |
Supplier Device Package | 42-WLP | |
Base Product Number |