
MAX13175EETU+T | |
---|---|
DigiKey Part Number | 505-MAX13175EETU+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13175EETU+T |
Description | MULTIPROTOCOL, PIN-SELECTABLE DA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Interface 38-TQFN (5x7) |
EDA/CAD Models | MAX13175EETU+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Telecommunications | |
Interface | - | |
Voltage - Supply | 3.135V ~ 5.5V | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.71406 | $19,285.15 |