
MAX1036EKA+T | |
|---|---|
DigiKey Part Number | MAX1036EKA+TTR-ND - Tape & Reel (TR) MAX1036EKA+TCT-ND - Cut Tape (CT) MAX1036EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1036EKA+T |
Description | IC ADC 8BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1036EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.84500 | $48.45 |
| 25 | $4.47920 | $111.98 |
| 100 | $4.07720 | $407.72 |
| 250 | $3.88552 | $971.38 |
| 500 | $3.76996 | $1,884.98 |
| 1,000 | $3.67489 | $3,674.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.57450 | $8,936.25 |

