ICM7555ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,780
Unit Price: $4.14000
Datasheet

Direct


Texas Instruments
In Stock: 49,848
Unit Price: $0.85000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 50
Unit Price: $2.73000
Datasheet

Similar


Texas Instruments
In Stock: 6,036
Unit Price: $2.06000
Datasheet
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7555ESA-T

DigiKey Part Number
ICM7555ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM7555ESA-T
Description
IC OSC SGL TIMER 500KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7555ESA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
2V ~ 16.5V
Current - Supply
30 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable