
ICM7250IWE+T | |
|---|---|
DigiKey Part Number | ICM7250IWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7250IWE+T |
Description | IC OSC BINARY CTC 15MHZ 16SOIC |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC), Binary IC 15MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7250IWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Counter/Timer Circuit (CTC), Binary | |
Count | 1 ~ 99 | |
Frequency | 15MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 700 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

