ICL7665BCPA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: $8.13000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 5,395
Unit Price: $5.71000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7665BCPA

DigiKey Part Number
ICL7665BCPA-ND
Manufacturer
Manufacturer Product Number
ICL7665BCPA
Description
IC SUPERVISOR 2 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7665BCPA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
<1ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Obsolete
Marketplace Stock: 726 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

726In Stock
Ships from Rochester Electronics, LLC