
DS32C35-33# | |
---|---|
DigiKey Part Number | DS32C35-33#-ND |
Manufacturer | |
Manufacturer Product Number | DS32C35-33# |
Description | IC RTC CLK/CALENDAR I2C 20SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS32C35-33# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, FRAM, Leap Year, Square Wave Output, TCXO/Crystal | |
Memory Size | 8KB | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.63V | |
Voltage - Supply, Battery | 2.3V ~ 3.6V | |
Current - Timekeeping (Max) | 110µA @ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |