
DS2465P-W34+1 | |
|---|---|
DigiKey Part Number | 505-DS2465P-W34+1-ND |
Manufacturer | |
Manufacturer Product Number | DS2465P-W34+1 |
Description | IC AUTHENTICATION CHIP 6-TSOC |
Customer Reference | |
Detailed Description | Authentication Chip 6-TSOC |
EDA/CAD Models | DS2465P-W34+1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |

