
DS1851E-010 | |
---|---|
DigiKey Part Number | DS1851E-010-ND |
Manufacturer | |
Manufacturer Product Number | DS1851E-010 |
Description | IC DAC 8BIT V-OUT 8TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1851E-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |