
DS1834AU | |
---|---|
DigiKey Part Number | DS1834AU-ND |
Manufacturer | |
Manufacturer Product Number | DS1834AU |
Description | IC SUPERVISOR 2 CHANNEL 8UMAX |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1834AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |