
DS1819AR-10+T&R | |
|---|---|
DigiKey Part Number | DS1819AR-10+T&RTR-ND - Tape & Reel (TR) DS1819AR-10+T&RCT-ND - Cut Tape (CT) DS1819AR-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819AR-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819AR-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.18500 | $51.85 |
| 25 | $4.79800 | $119.95 |
| 100 | $4.37170 | $437.17 |
| 250 | $4.16852 | $1,042.13 |
| 500 | $4.04606 | $2,023.03 |
| 1,000 | $3.94528 | $3,945.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.81378 | $11,441.34 |

