
DS1669-100+ | |
|---|---|
DigiKey Part Number | DS1669-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1669-100+ |
Description | IC DGTL POT 100KOHM 64TAP 8DIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 64 Taps Up/Down (UP, DN) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1669-100+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (UP, DN) | |
Memory Type | Non-Volatile | |
Voltage - Supply | ±4.5V ~ 8V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |

