
DS1251W-120+ | |
---|---|
DigiKey Part Number | 2156-DS1251W-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1251W-120+ |
Description | IC RTC PHANTOM PAR 32-DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip 512KB Parallel 32-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1251W-120+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phantom Time Chip | |
Features | Leap Year, NVSRAM | |
Memory Size | 512KB | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 7mA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 32-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $27.77000 | $305.47 |