8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100Z-35+T

DigiKey Part Number
DS1100Z-35+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1100Z-35+T
Description
IC DELAY LINE 5TAP 35NS 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 35ns 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100Z-35+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
7ns
Tap Increment
7 ns
Available Total Delays
35ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.59088$13,977.20
Manufacturers Standard Package