16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1023S-25+W

DigiKey Part Number
DS1023S-25+W-ND
Manufacturer
Manufacturer Product Number
DS1023S-25+W
Description
IC DEL LN 256TAP 63.75NS 16SOIC
Customer Reference
Detailed Description
Delay Line IC 1-Shot, Programmable 256 Tap 63.75ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1023S-25+W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Taps/Steps
256
Function
1-Shot, Programmable
Delay to 1st Tap
16.5ns
Tap Increment
250 ps
Available Total Delays
63.75ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.