
71M6403-IGTR/F | |
---|---|
DigiKey Part Number | 71M6403-IGTR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71M6403-IGTR/F |
Description | IC ELECTRONIC TRIP UNIT 100-LQFP |
Customer Reference | |
Detailed Description | Electronic Trip Unit PMIC 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Electronic Trip Unit | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |