
SR37-LFM48S-3.5-0.8MM | |
---|---|
DigiKey Part Number | 2345-SR37-LFM48S-3.5-0.8MM-ND |
Manufacturer | Almit |
Manufacturer Product Number | SR37-LFM48S-3.5-0.8MM |
Description | SOLDER LEAD-FREE 0.8MM 100G |
Customer Reference | |
Detailed Description | Lead Free Wire Solder Spool, 3.53 oz (100g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Almit | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | - | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.31000 | $48.31 |
3 | $46.94000 | $140.82 |
5 | $43.59000 | $217.95 |
10 | $37.23000 | $372.30 |