CP10220A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP10220A-10

DigiKey Part Number
3315-CP10220A-10-ND
Manufacturer
Manufacturer Product Number
CP10220A-10
Description
2 GHz - 20 GHz, 10 dB Coupling
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 20GHz 10dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amtery Corporation
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 20GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
1.5dB
Power - Max
20W
Isolation
32dB
Return Loss
21dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Amtery Corporation
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$549.00000$549.00
4$534.00000$2,136.00
10$524.00000$5,240.00