
AT10006B-60-P | |
---|---|
DigiKey Part Number | 3315-AT10006B-60-P-ND |
Manufacturer | |
Manufacturer Product Number | AT10006B-60-P |
Description | Digital Control Attenuator |
Customer Reference | |
Detailed Description | RF Attenuators 63.5dB 200 MHz ~ 6 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amtery Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 63.5dB | |
Frequency Range | 200 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $505.00000 | $505.00 |
4 | $492.00000 | $1,968.00 |
10 | $482.00000 | $4,820.00 |