
TSL2569CS | |
---|---|
DigiKey Part Number | TSL2569-CSTR-ND - Tape & Reel (TR) TSL2569-CSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSL2569CS |
Description | SENSOR OPT 640NMAMB 6BGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 640nm I2C 6-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Supplier Device Package | 6-BGA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
5 | $2.08000 | $10.40 |
10 | $1.98500 | $19.85 |
25 | $1.87040 | $46.76 |
50 | $1.79220 | $89.61 |
100 | $1.72070 | $172.07 |
500 | $1.57676 | $788.38 |
1,000 | $1.52317 | $1,523.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.27746 | $4,471.11 |