
TMD37253M OLGA8 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-TMD37253MOLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD37253MOLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD37253MOLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD37253M OLGA8 LF T&RDP |
Description | SENSOR OPT 465-525NM AMB 8 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 465nm, 525nm, 615nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TMD37253M OLGA8 LF T&RDP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 465nm, 525nm, 615nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
5 | $1.76000 | $8.80 |
10 | $1.67800 | $16.78 |
25 | $1.57920 | $39.48 |
50 | $1.51180 | $75.59 |
100 | $1.45020 | $145.02 |
500 | $1.32636 | $663.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28025 | $1,280.25 |
2,000 | $1.23797 | $2,475.94 |
3,000 | $1.21488 | $3,644.64 |
5,000 | $1.18741 | $5,937.05 |
7,000 | $1.17025 | $8,191.75 |