
TMD26363M OLGA6 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-TMD26363MOLGA6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD26363MOLGA6LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD26363MOLGA6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD26363M OLGA6 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V, 2.9V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
5 | $1.48000 | $7.40 |
10 | $1.41000 | $14.10 |
25 | $1.32520 | $33.13 |
50 | $1.26760 | $63.38 |
100 | $1.21490 | $121.49 |
500 | $1.10884 | $554.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.06939 | $1,069.39 |
2,000 | $1.03323 | $2,066.46 |
3,000 | $1.01348 | $3,040.44 |
5,000 | $0.98997 | $4,949.85 |
7,000 | $0.97529 | $6,827.03 |
10,000 | $0.96039 | $9,603.90 |