
SFH 4257R | |
---|---|
DigiKey Part Number | 475-SFH4257RTR-ND - Tape & Reel (TR) 475-SFH4257RCT-ND - Cut Tape (CT) 475-SFH4257RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4257R |
Description | EMITTER IR 860NM 100MA PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 6.3mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.87300 | $8.73 |
100 | $0.65080 | $65.08 |
500 | $0.55232 | $276.16 |
1,000 | $0.52012 | $520.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.49282 | $985.64 |
4,000 | $0.46968 | $1,878.72 |
6,000 | $0.45783 | $2,746.98 |
10,000 | $0.44445 | $4,444.50 |
14,000 | $0.43650 | $6,111.00 |
20,000 | $0.42875 | $8,575.00 |