
SFH 2716 | |
---|---|
DigiKey Part Number | 475-SFH2716TR-ND - Tape & Reel (TR) 475-SFH2716CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFH 2716 |
Description | SENSOR PHOTODIODE 620NM 0805 |
Customer Reference | |
Detailed Description | Photodiode 620nm 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2716 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Wavelength | 620nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1000nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 0.35mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |