
OS096064PK12MY0A01 | |
---|---|
DigiKey Part Number | 475-OS096064PK12MY0A01-ND |
Manufacturer | |
Manufacturer Product Number | OS096064PK12MY0A01 |
Description | GRAPHIC DISPLAY OLED YELLOW - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix Serial 96 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 25.42mm W x 16.94mm H | |
Backlight | Without Backlight | |
Dot Pixels | 96 x 64 | |
Interface | Serial | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | 0.24mm W x 0.24mm H | |
Dot Pitch | 0.27mm W x 0.27mm H |