
ODY3939TF.A2-MM-MM-1-C | |
---|---|
DigiKey Part Number | 4991-ODY3939TF.A2-MM-MM-1-C-ND |
Manufacturer | |
Manufacturer Product Number | ODY3939TF.A2-MM-MM-1-C |
Description | LED YELLOW DIE SMD |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.25V Die |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.98mm | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 350mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Die | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |