LZC-12 DIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-00UB00-00U8

DigiKey Part Number
475-LZC-00UB00-00U8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZC-00UB00-00U8
Description
LED EMITTER UV VIOLET SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 408nm (405nm ~ 410nm) 44V 1A 115° 24-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
408nm (405nm ~ 410nm)
Voltage - Forward (Vf) (Typ)
44V
Viewing Angle
115°
Orientation
Top View
Operating Temperature
130°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SMD, No Lead Exposed Pad
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.